Part Details for HSMA-C197 by Broadcom Limited
Overview of HSMA-C197 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HSMA-C197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3541-1-ND
|
DigiKey | LED AMBER DIFFUSED 0603 SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
101778 In Stock |
|
$0.1282 / $0.6200 | Buy Now |
DISTI #
HSMA-C197
|
Avnet Americas | LED Uni-Color Amber 595nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMA-C197) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 20000 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HSMA-C197
|
Mouser Electronics | Standard LEDs - SMD Amber Amb RoHS: Compliant | 3868 |
|
$0.1260 / $0.6100 | Buy Now |
DISTI #
HSMA-C197
|
TME | LED, SMD, amber, 28.5÷90mcd, 1.6x0.8x0.4mm, 130°, 1.9÷2.4V, 20mA Min Qty: 1 | 0 |
|
$0.2260 / $0.8710 | RFQ |
DISTI #
HSMA-C197
|
EBV Elektronik | LED Uni-Color Amber 595nm 2-Pin Chip LED T/R (Alt: HSMA-C197) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.2000 | Buy Now |
Part Details for HSMA-C197
HSMA-C197 CAD Models
HSMA-C197 Part Data Attributes
|
HSMA-C197
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMA-C197
Broadcom Limited
Single Color LED, Amber, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 595 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |