Part Details for HSMD-A100-J00J1 by Broadcom Limited
Overview of HSMD-A100-J00J1 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for HSMD-A100-J00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMD-A100-J00J1CT-ND
|
DigiKey | LED ORANGE CLEAR 2PLCC SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4802 In Stock |
|
$0.1050 / $0.5300 | Buy Now |
DISTI #
HSMD-A100-J00J1
|
Avnet Americas | LED Uni-Color Orange 602nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMD-A100-J00J1) RoHS: Compliant Min Qty: 38000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1088 | Buy Now |
DISTI #
630-HSMD-A100-J00J1
|
Mouser Electronics | Standard LEDs - SMD GaP Orange RoHS: Compliant | 4837 |
|
$0.1050 / $0.5300 | Buy Now |
DISTI #
HSMD-A100-J00J1
|
Avnet Americas | LED Uni-Color Orange 602nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMD-A100-J00J1) RoHS: Compliant Min Qty: 38000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1088 | Buy Now |
DISTI #
HSMD-A100-J00J1
|
TME | LED, SMD, 3528,PLCC2, orange, 4.5÷15mcd, 3.5x2.8x1.9mm, 120°, 20mA Min Qty: 5 | 1219 |
|
$0.1770 / $0.4090 | Buy Now |
DISTI #
HSMD-A100-J00J1
|
Avnet Americas | LED Uni-Color Orange 602nm 2-Pin PLCC T/R - Tape and Reel (Alt: HSMD-A100-J00J1) RoHS: Compliant Min Qty: 38000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1088 | Buy Now |
DISTI #
HSMD-A100-J00J1
|
EBV Elektronik | LED Uni-Color Orange 602nm 2-Pin PLCC T/R (Alt: HSMD-A100-J00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 6 Days | EBV - 10000 |
|
Buy Now | |
DISTI #
4134382
|
Farnell | LED, SMD, PLCC2, ORANGE RoHS: Compliant Min Qty: 38000 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1049 | Buy Now |
DISTI #
4134382RL
|
Farnell | LED, SMD, PLCC2, ORANGE RoHS: Compliant Min Qty: 38000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1049 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.2736 / $0.2940 | Buy Now |
Part Details for HSMD-A100-J00J1
HSMD-A100-J00J1 CAD Models
HSMD-A100-J00J1 Part Data Attributes
|
HSMD-A100-J00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMD-A100-J00J1
Broadcom Limited
Single Color LED, Orange, 2.2mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, SUPPORTS INFRA RED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0045 cd | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 600 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |