Part Details for HSMF-A341-A00J1 by Broadcom Limited
Overview of HSMF-A341-A00J1 by Broadcom Limited
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMF-A341-A00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1646
|
Newark | Led, Smd, Plcc4, Rgb, Led Colour:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Round, Forward Current/Colour:R 30Ma, G 30Ma, B 30Ma, Luminous Intensity/Colour:R 80Mcd, G 160Mcd, B 40Mcd, Forward Rohs Compliant: Yes |Broadcom HSMF-A341-A00J1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$0.8610 | Buy Now |
DISTI #
86AK7430
|
Newark | Led, Rgb, 626/525/470Nm, 120Deg Rohs Compliant: Yes |Broadcom HSMF-A341-A00J1 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9670 / $0.9980 | Buy Now |
DISTI #
516-2231-1-ND
|
DigiKey | LED RGB CLEAR 4PLCC SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2461 In Stock |
|
$0.9305 / $2.5700 | Buy Now |
DISTI #
HSMF-A341-A00J1
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 626/525/470nm 30/20/20mA 4-Pin PLCC T/R - Tape and Reel (Alt: HSMF-A341-A00J1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8568 / $1.0080 | Buy Now |
DISTI #
HSMF-A341-A00J1
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 626/525/470nm 30/20/20mA 4-Pin PLCC T/R - Tape and Reel (Alt: HSMF-A341-A00J1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8694 / $1.0206 | Buy Now |
DISTI #
630-HSMF-A341-A00J1
|
Mouser Electronics | Standard LEDs - SMD Red/Grn/Blue Tri-Color RoHS: Compliant | 12893 |
|
$1.0600 / $2.5600 | Buy Now |
DISTI #
HSMF-A341-A00J1
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 626/525/470nm 30/20/20mA 4-Pin PLCC T/R - Tape and Reel (Alt: HSMF-A341-A00J1) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8568 / $1.0080 | Buy Now |
DISTI #
HSMF-A341-A00J1
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 626/525/470nm 30/20/20mA 4-Pin PLCC T/R - Tape and Reel (Alt: HSMF-A341-A00J1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8694 / $1.0206 | Buy Now |
DISTI #
HSMF-A341-A00J1
|
TME | LED, SMD, PLCC4, RGB, 40mcd,80mcd,160mcd, 3.2x2.8x1.9mm, 120°, 20mA Min Qty: 1 | 0 |
|
$1.7300 / $2.5200 | RFQ |
|
Ameya Holding Limited | HSMF-A341-A00J1 | 7644 |
|
RFQ |
Part Details for HSMF-A341-A00J1
HSMF-A341-A00J1 CAD Models
HSMF-A341-A00J1 Part Data Attributes:
|
HSMF-A341-A00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-A341-A00J1
Broadcom Limited
Triple Color LED, Red/green/blue, Diffused, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.05 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0/160.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635/523/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMF-A341-A00J1
This table gives cross-reference parts and alternative options found for HSMF-A341-A00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-A341-A00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-A341-A00J1 | TRIPLE COLOR LED, RED/GREEN/BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | HSMF-A341-A00J1 vs HSMF-A341-A00J1 |
HSMF-A341-A00J1 | Triple Color LED, Red/green/blue, Diffused, PLASTIC, SMT, LCC-4 | Agilent Technologies Inc | HSMF-A341-A00J1 vs HSMF-A341-A00J1 |