-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Red/green/blue, Diffused, 1.5mm, 1.60 X 1.50 MM, 0.35 MM HEIGHT, ULTRA SMALL PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3108
|
Newark | Led, Rgb, 626/525/470Nm, Rectangular, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:145°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Product Range:-, Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Broadcom HSMF-C114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16612 |
|
$0.8850 / $1.9100 | Buy Now |
DISTI #
23AK3452
|
Newark | Led, Rgb, 85/180/70Mcd, Smd Rohs Compliant: Yes |Broadcom HSMF-C114 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6920 / $0.7110 | Buy Now |
DISTI #
516-1795-1-ND
|
DigiKey | LED RGB DIFFUSED CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13854 In Stock |
|
$0.6652 / $1.8400 | Buy Now |
DISTI #
HSMF-C114
|
Avnet Americas | LED Tri-Color Blue/Green/Red 468nm/523nm/637nm 4-Pin Chip LED T/R - Tape and Reel (Alt: HSMF-C114) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 360000 |
|
$0.6120 / $0.7200 | Buy Now |
DISTI #
HSMF-C114
|
Avnet Americas | LED Tri-Color Blue/Green/Red 468nm/523nm/637nm 4-Pin Chip LED T/R - Tape and Reel (Alt: HSMF-C114) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6120 / $0.7200 | Buy Now |
DISTI #
630-HSMF-C114
|
Mouser Electronics | Standard LEDs - SMD RGB Tri-Color RoHS: Compliant | 88707 |
|
$0.6740 / $1.8400 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, RED/GREEN/BLUE, 1.5 mm | 16 |
|
$1.1375 / $2.2750 | Buy Now |
DISTI #
HSMF-C114
|
TME | LED, SMD, 0606, RGB, 1.6x1.5x0.35mm, 145°, 20mA, Lens: diffused Min Qty: 1 | 1779 |
|
$0.8000 / $1.8700 | Buy Now |
DISTI #
SMC-HSMF-C114
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6189 |
|
RFQ | |
|
Chip1Cloud | LED RGB DIFFUSED 0606 SMD | 44000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMF-C114
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-C114
Broadcom Limited
Triple Color LED, Red/green/blue, Diffused, 1.5mm, 1.60 X 1.50 MM, 0.35 MM HEIGHT, ULTRA SMALL PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 1.50 MM, 0.35 MM HEIGHT, ULTRA SMALL PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 85.0/180.0/70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 637/523/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for HSMF-C114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-C114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-C114 | Triple Color LED, Red/green/blue, Diffused, 1.1mm, 1.60 X 1.50 MM, 0.35 MM HIEGHT, SMD, 4 PIN | Agilent Technologies Inc | HSMF-C114 vs HSMF-C114 |
HSMF-C114 | TRIPLE COLOR LED, RED/GREEN/BLUE, 1.5mm, 1.60 X 1.50 MM, 0.35 MM HEIGHT, ULTRA SMALL PACKAGE-4 | Avago Technologies | HSMF-C114 vs HSMF-C114 |