Part Details for HSMS-C197 by Broadcom Limited
Overview of HSMS-C197 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMS-C197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMS-C197CT-ND
|
DigiKey | LED RED DIFFUSED SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55372 In Stock |
|
$0.0631 / $0.3900 | Buy Now |
DISTI #
HSMS-C197
|
Avnet Americas | LED Uni-Color Red 630nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMS-C197) RoHS: Compliant Min Qty: 60000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 / $0.0672 | Buy Now |
DISTI #
630-HSMS-C197
|
Mouser Electronics | Standard LEDs - SMD Chip Top Mt HER RoHS: Compliant | 54664 |
|
$0.0630 / $0.3900 | Buy Now |
DISTI #
HSMS-C197
|
TME | LED, SMD, 0603, red, 2.8÷10mcd, 1.6x0.8x0.4mm, 130°, 2.1÷2.6V, 20mA Min Qty: 5 | 0 |
|
$0.1300 / $0.3330 | RFQ |
DISTI #
HSMS-C197
|
EBV Elektronik | LED Uni-Color Red 630nm 2-Pin Chip LED T/R (Alt: HSMS-C197) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSMS-C197
HSMS-C197 CAD Models
HSMS-C197 Part Data Attributes:
|
HSMS-C197
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-C197
Broadcom Limited
Single Color LED, High Efficiency Red, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 130 deg |
Alternate Parts for HSMS-C197
This table gives cross-reference parts and alternative options found for HSMS-C197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-C197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-C197 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.6mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMS-C197 vs HSMS-C197 |