Part Details for HSP0115 by Huashuo Semiconductor
Overview of HSP0115 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 23A 95m10V10A 96W 2.5V250uA 1PCSPChannel TO-220 MOSFETs ROHS | 77 |
|
$0.2785 / $0.4889 | Buy Now |