Part Details for HSP43124SI-40 by Harris Semiconductor
Overview of HSP43124SI-40 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HSP43124SI-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP43124SI-40-600026-ND
|
DigiKey | DIGITAL FILTER, 1-BIT, MOS, PDSO Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
222 In Stock |
|
$21.0200 | Buy Now |
|
Quest Components | DIGITAL FILTER, 28 Pin, Plastic, SOP | 1 |
|
$44.5640 | Buy Now |
|
Rochester Electronics | Digital Filter, 1-Bit, MOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 222 |
|
$18.0300 / $21.2200 | Buy Now |
Part Details for HSP43124SI-40
HSP43124SI-40 CAD Models
HSP43124SI-40 Part Data Attributes:
|
HSP43124SI-40
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP43124SI-40
Harris Semiconductor
Digital Filter, 1-Bit, MOS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 203 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |