Part Details for HSP45106JI-25 by Harris Semiconductor
Overview of HSP45106JI-25 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for HSP45106JI-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP45106JI-25-ND
|
DigiKey | 16-BIT OSCILLATOR Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
288 In Stock |
|
$24.3500 | Buy Now |
|
Quest Components | DSP-NUM CONTROLLED OSCILLATOR, PQCC84 | 324 |
|
$7.7760 / $14.4000 | Buy Now |
|
Rochester Electronics | 16-BIT NUMERICALLY CONTROLLED OSCILLATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 288 |
|
$20.9000 / $24.5800 | Buy Now |
Part Details for HSP45106JI-25
HSP45106JI-25 CAD Models
HSP45106JI-25 Part Data Attributes
|
HSP45106JI-25
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP45106JI-25
Harris Semiconductor
Numeric Controlled Oscillator, CMOS, PQCC84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J84 | |
Low Power Mode | YES | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for HSP45106JI-25
This table gives cross-reference parts and alternative options found for HSP45106JI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45106JI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP45106JC-2596 | 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQCC84 | Intersil Corporation | HSP45106JI-25 vs HSP45106JC-2596 |