Part Details for HSS-125-G-7 by Samtec Inc
Overview of HSS-125-G-7 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for HSS-125-G-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HSS-125-G-7-ND
|
DigiKey | .100" HIGH-TEMP SINGLE ROW SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7100 | Buy Now |
DISTI #
HSS-125-G-7
|
Avnet Americas | Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HSS-125-G-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3100 / $12.4600 | Buy Now |
DISTI #
200-HSS125G7
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Single Row Screw Machine Socket Strip | 0 |
|
$6.1400 / $12.4600 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.6900 / $12.4600 | Buy Now |
DISTI #
HSS-125-G-7
|
Avnet Americas | Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HSS-125-G-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3100 / $12.4600 | Buy Now |
DISTI #
HSS-125-G-7
|
Avnet Americas | Conn Socket Strip SKT 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HSS-125-G-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3100 / $12.4600 | Buy Now |
DISTI #
000000000000120160
|
Sager | Headers & Wire Housings .100 High-Temp Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$7.5900 / $12.4600 | Buy Now |
|
Master Electronics | .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$4.6900 / $12.4600 | Buy Now |
DISTI #
5cd8f375cd7c1c4c384591fa
|
Samtec | .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$4.6900 / $12.4600 | Buy Now |
Part Details for HSS-125-G-7
HSS-125-G-7 CAD Models
HSS-125-G-7 Part Data Attributes
|
HSS-125-G-7
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSS-125-G-7
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |