Part Details for HST-18-WT-4 by Adam Technologies Inc
Overview of HST-18-WT-4 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST-18-WT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HST-18-WT-4-ND
|
DigiKey | HEAT SHRINK 14MM DIA WHITE 4' 2: Min Qty: 81 Lead time: 14 Weeks Container: Bag |
243 In Stock |
|
$0.6928 / $0.9274 | Buy Now |
DISTI #
737-HST-18-WT-4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HEAT SHRINK 14MM DIA WHITE 4' 2: RoHS: Compliant | 0 |
|
$0.6920 / $1.5000 | Order Now |
DISTI #
74895220
|
RS | Heat shrink, 14MM DIA WHITE 4 Feet | Adam Tech HST-18-WT-4 RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 243 Package Multiple: 81 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7720 | Buy Now |
|
Onlinecomponents.com | Heat Shrink 14mm Dia White 4' 2:1 - Bag RoHS: Compliant | 0 |
|
$0.6390 / $1.0640 | Buy Now |