Part Details for HSTT100-48-5-5 by Panduit Corp
Overview of HSTT100-48-5-5 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT100-48-5-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0075
|
Newark | Heat Shrink Thin, 1"(25.4Mm) Dia, Green Rohs Compliant: Yes |Panduit HSTT100-48-5-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$63.8700 / $73.5800 | Buy Now |
DISTI #
298-13402-ND
|
DigiKey | HEATSHRINK 1" X 4' GREEN Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9580 | Buy Now |
DISTI #
HSTT100-48-5-5
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Green - Bulk (Alt: HSTT100-48-5-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$8.7400 | Buy Now |
DISTI #
644-HSTT100-48-5-5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin 1 Dia Green RoHS: Compliant | 0 |
|
$12.2100 / $12.2200 | Order Now |
DISTI #
70386458
|
RS | HeatShrinkThin,1"(25.4mm)Dia, Green | Panduit HSTT100-48-5-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9800 / $13.9600 | RFQ |
DISTI #
PANHSTT100-48-5-5
|
Heilind Electronics | HEAT SHRINK THIN, 1(25.4MM) DIA, GREEN | Americas - 0 in Stock |
|
$10.6094 / $13.5800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Green Thin RoHS: Compliant | 0 |
|
$9.9600 / $11.6200 | Buy Now |
DISTI #
000000000000622787
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin 1 Dia Green Min Qty: 5 | 0 |
|
$9.2200 / $12.0500 | Buy Now |