Part Details for HSTT25-C2 by Panduit Corp
Overview of HSTT25-C2 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT25-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0126
|
Newark | Heat-Shrink Tubing, 2:1, 6.4Mm, Red, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:100Ft, Length - Metric:30.5M, I.d. Recovered Max - Metric:3.2Mm Rohs Compliant: Yes |Panduit HSTT25-C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.3200 / $132.9600 | Buy Now |
DISTI #
298-13646-ND
|
DigiKey | HEATSHRINK 1/4" X 100' RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.2400 | Buy Now |
DISTI #
HSTT25-C2
|
Avnet Americas | HEAT SHRINK 100 FT RED - Cable Rools/Shrink Tubing (Alt: HSTT25-C2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.5100 | Buy Now |
DISTI #
644-HSTT25-C2
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin .25 Dia Red RoHS: Compliant | 0 |
|
$120.9800 / $127.4800 | Order Now |
DISTI #
70386528
|
RS | HeatShrinkThin,.25"(6.4mm)Dia, Red | Panduit HSTT25-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$125.8000 / $138.2400 | RFQ |
DISTI #
PANHSTT25-C2
|
Heilind Electronics | Heat Shrink Thin, .25(6.4mm) Dia, Red | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Red Thin Reel RoHS: Compliant | 1 Factory Stock |
|
$104.2800 / $121.6300 | Buy Now |
DISTI #
HSTT25-C2
|
Avnet Americas | HEAT SHRINK 100 FT RED - Cable Rools/Shrink Tubing (Alt: HSTT25-C2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.5100 | Buy Now |
DISTI #
000000000000622923
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin .25 Dia Red Min Qty: 1 | 0 |
|
$95.3800 / $120.3200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Red Thin Reel RoHS: Compliant | 1 Factory Stock |
|
$104.2800 / $121.6300 | Buy Now |