Part Details for HSTT50-48-5-5 by Panduit Corp
Overview of HSTT50-48-5-5 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT50-48-5-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7627
|
Newark | Heat Shrink Tubing, 2:1, Green, 12.7Mm Rohs Compliant: Yes |Panduit HSTT50-48-5-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 16 |
|
$21.3900 / $26.9000 | Buy Now |
DISTI #
66H0189
|
Newark | Heat-Shrink Tubing, 2:1, 12.7Mm, Green, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Green, Length - Imperial:4Ft, Length - Metric:1.22M, Product Range:Hstt Series Rohs Compliant: Yes |Panduit HSTT50-48-5-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$29.7800 / $35.5400 | Buy Now |
DISTI #
298-13419-ND
|
DigiKey | HEATSHRINK 1/2" X 4' GREEN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$6.6160 / $7.4200 | Buy Now |
DISTI #
HSTT50-48-5-5
|
Avnet Americas | THIN WALL POLYOLEFIN HEAT SHRINK - Bulk (Alt: HSTT50-48-5-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$4.6400 | Buy Now |
DISTI #
644-HSTT50-48-5-5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S THIN .50 GRN RoHS: Compliant | 55 |
|
$6.5200 / $7.4200 | Buy Now |
DISTI #
70386555
|
RS | HeatShrinkThin,.50"(12.7mm)Dia, Gree | Panduit HSTT50-48-5-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8300 / $7.4200 | RFQ |
DISTI #
PANHSTT50-48-5-5
|
Heilind Electronics | Heat Shrink Thin, Dia, Gree .50(12.7mm) | Americas - 0 in Stock |
|
$6.2031 / $7.9400 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink, .50" (12.7mm) diameter, green cross-linked polyolefin RoHS: Compliant |
19 In Stock |
|
$7.9300 / $12.0300 | Buy Now |
DISTI #
51643635
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Green Thin Dry-Shrink™ RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1545 | Americas - 15 |
|
$12.2459 / $15.5026 | Buy Now |
DISTI #
000000000000622990
|
Sager | Heat Shrink Tubing & Sleeves H/S THIN .50 GRN Min Qty: 5 | 0 |
|
$4.9000 / $6.4000 | Buy Now |
Part Details for HSTT50-48-5-5
HSTT50-48-5-5 CAD Models
HSTT50-48-5-5 Part Data Attributes
|
HSTT50-48-5-5
Panduit Corp
Buy Now
|
Compare Parts:
HSTT50-48-5-5
Panduit Corp
|
Samacsys Manufacturer | Panduit |