Part Details for HSTT75-48-5-5 by Panduit Corp
Overview of HSTT75-48-5-5 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT75-48-5-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0214
|
Newark | Heat-Shrink Tubing, 2:1, 19.1Mm, Green, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.75", I.d. Supplied - Metric:19.1Mm, Shrink Tubing/Boot Colour:Green, Length - Imperial:4Ft, Length - Metric:1.22M, Product Range:Hstt Series Rohs Compliant: Yes |Panduit HSTT75-48-5-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$40.1300 / $47.8900 | Buy Now |
DISTI #
298-13427-ND
|
DigiKey | HEATSHRINK 3/4" X 4' GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$8.9158 / $10.0000 | Buy Now |
DISTI #
HSTT75-48-5-5
|
Avnet Americas | Cable Accessories Thin Wall Heat Shrink Polyolefin Green - Bulk (Alt: HSTT75-48-5-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$6.2600 | Buy Now |
DISTI #
644-HSTT75-48-5-5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin .75 Dia Gree RoHS: Compliant | 17 |
|
$7.7500 / $8.0600 | Buy Now |
DISTI #
70386583
|
RS | HeatShrinkThin,.75"(19.0mm)Dia, Gree | Panduit HSTT75-48-5-5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3000 / $10.0000 | RFQ |
DISTI #
PANHSTT75-48-5-5
|
Heilind Electronics | Heat Shrink Thin, Dia, Gree .75(19.0mm) | Americas - 0 in Stock |
|
$8.3594 / $10.7000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Green Thin RoHS: Compliant | 0 |
|
$7.1300 / $8.3200 | Buy Now |
DISTI #
000000000000623026
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin .75 Dia Gree Min Qty: 5 | 0 |
|
$6.6000 / $8.6300 | Buy Now |