Part Details for HSTTRA50-48-5 by Panduit Corp
Overview of HSTTRA50-48-5 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTTRA50-48-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8026
|
Newark | Connectors Rohs Compliant: Yes |Panduit HSTTRA50-48-5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 / $22.2600 | Buy Now |
DISTI #
298-19805-ND
|
DigiKey | HEATSHRINK 1/2" X 4' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$16.7256 / $18.8200 | Buy Now |
DISTI #
HSTTRA50-48-5
|
Avnet Americas | Cable Accessories Dual Wall Adhesive Lined Semi-Rigid Heat Shrink Polyolefin Black - Bulk (Alt: HSTTRA50-48-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$12.1100 | Buy Now |
DISTI #
644-HSTTRA50-48-5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin Semi-Rigid ADH .5 RoHS: Compliant | 19 |
|
$15.6400 / $17.9600 | Buy Now |
DISTI #
PANHSTTRA50-48-5
|
Heilind Electronics | HEAT SHRINK THIN SEMI-RIGID, ADHESIVE .5 | Americas - 0 in Stock |
|
$16.1719 / $20.7000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Dual RoHS: Compliant |
10 In Stock |
|
$17.0900 / $23.9500 | Buy Now |
DISTI #
61672260
|
Verical | Heat Shrink Tubing ST Polyolefin Black Dual RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2206 | Americas - 10 |
|
$24.5671 / $30.8634 | Buy Now |
DISTI #
000000000000623238
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin Semi-Rigid ADH .5 Min Qty: 5 | 0 |
|
$12.7800 / $16.6900 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Dual RoHS: Compliant |
10 In Stock |
|
$17.0900 / $23.9500 | Buy Now |
Part Details for HSTTRA50-48-5
HSTTRA50-48-5 CAD Models
HSTTRA50-48-5 Part Data Attributes
|
HSTTRA50-48-5
Panduit Corp
Buy Now
|
Compare Parts:
HSTTRA50-48-5
Panduit Corp
|
Samacsys Manufacturer | Panduit |