Part Details for HT-15-38 by 3M Interconnect
Overview of HT-15-38 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-15-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5453
|
Newark | High Temperature Butted Seam Ring Tongue Terminal |3M HT-15-38 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 | Buy Now |
DISTI #
HT-15-38-ND
|
DigiKey | CONN RING CIRC 6AWG #3/8 CRIMP Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4161 | Buy Now |
DISTI #
7100163797
|
Avnet Americas | Ring Tongue Terminal 6AWG F 30.98mm 16mm Tin - Bulk (Alt: 7100163797) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-HT-15-38
|
Mouser Electronics | Terminals HT-15-38 RoHS: Compliant | 822 |
|
$0.3640 / $0.9200 | Buy Now |