Part Details for HT-170UY by Harvatek Corporation
Overview of HT-170UY by Harvatek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT-170UY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_06530587
|
Arrow Electronics | Top Mount Uni-Color Chip LED RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2417 | Europe - 20000 |
|
$0.0314 / $0.0384 | Buy Now |
|
Bristol Electronics | 1563 |
|
RFQ |
Part Details for HT-170UY
HT-170UY CAD Models
HT-170UY Part Data Attributes:
|
HT-170UY
Harvatek Corporation
Buy Now
Datasheet
|
Compare Parts:
HT-170UY
Harvatek Corporation
Single Color LED, Ultra Bright Yellow, Water Clear, 1.4mm, 2 X 1.30 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT, 0805, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARVATEK CORP | |
Package Description | 2 X 1.30 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT, 0805, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BRIGHT YELLOW | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 593 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle |