Part Details for HT-SCE-1/4-2.0-9 by TE Connectivity
Overview of HT-SCE-1/4-2.0-9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HT-SCE-1/4-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J6026
|
Newark | Heat Shrink Marker, 6.35Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Fluoropolymer, Marker Colour:White, Marker Dimensions:6.35Mm X 50Mm, I.d. Max:-, I.d. Min:6.35Mm, Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity HT-SCE-1/4-2.0-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 | Buy Now |
DISTI #
HT-SCE-1/4-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHT 1=1PC Min Qty: 1 Lead time: 12 Weeks Container: Box |
951 In Stock |
|
$5.0415 / $7.7300 | Buy Now |
DISTI #
8306110001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer White - Bag (Alt: 8306110001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bag | 591 Factory Stock |
|
$4.1264 / $4.6588 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Fluoropolymer White RoHS: Compliant |
5334 In Stock |
|
$3.9100 / $6.8700 | Buy Now |
DISTI #
19672008
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer White RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 3250 |
|
$4.4100 / $4.5800 | Buy Now |
DISTI #
54486498
|
Verical | Cable Markers Printable Heat Shrink Fluoropolymer White RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1902 | Americas - 1930 |
|
$5.0912 / $8.6962 | Buy Now |
|
Quest Components | 63 |
|
$14.0045 / $17.0325 | Buy Now | |
DISTI #
8306110001
|
TTI | Wire Labels & Markers HT-SCE-1/4-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 13500 In Stock |
|
$3.6200 / $4.7600 | Buy Now |
DISTI #
RYCHT-SCE-1/4-2.0-9
|
Interstate Connecting Components | 8306110001 7-1196485-8 | 0 |
|
$4.8937 | Buy Now |
Part Details for HT-SCE-1/4-2.0-9
HT-SCE-1/4-2.0-9 CAD Models
HT-SCE-1/4-2.0-9 Part Data Attributes
|
HT-SCE-1/4-2.0-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HT-SCE-1/4-2.0-9
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | HEAT SHRINK MARKER SLEEVE | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C |