Part Details for HT0440K6-G by Microchip Technology Inc
Overview of HT0440K6-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HT0440K6-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5091
|
Newark | High Voltage Isolated Output Mosfet Driver, 400V 10 Vdfn 3X4X1.0Mm T/R Rohs Compliant: Yes |Microchip HT0440K6-G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 | Buy Now |
DISTI #
HT0440K6-GCT-ND
|
DigiKey | DIGITAL ISO 2CH GATE DVR 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22672 In Stock |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
HT0440K6-G
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 10-Pin DFN T/R - Tape and Reel (Alt: HT0440K6-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
689-HT0440K6-G
|
Mouser Electronics | Gate Drivers 400Vin, Dual MOSFET Isolated Driver RoHS: Compliant | 2674 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
HT0440K6-G
|
Microchip Technology Inc | HIGH VOLTAGE ISOLATED OUTPUT MOSFET DRIVER, 400V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8000 / $2.4600 | Buy Now |
DISTI #
70483839
|
RS | HIGH VOLTAGE ISOLATED OUTPUT MOSFET DRIVER, 400V10 VDFN 3x4x1.0mm T/R | Microchip Technology Inc. HT0440K6-G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5900 / $1.8500 | Buy Now | |
|
Bristol Electronics | 1063 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$25.0697 / $33.4262 | Buy Now |
Part Details for HT0440K6-G
HT0440K6-G CAD Models
HT0440K6-G Part Data Attributes
|
HT0440K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT0440K6-G
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | HVCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 3150 µs | |
Turn-on Time | 700 µs | |
Width | 3 mm |