Part Details for HT12-100SAS/12ST49 by Microchip Technology Inc
Overview of HT12-100SAS/12ST49 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HT12-100SAS/12ST49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT12-100SAS/12ST49
|
Microchip Technology Inc | 20 Pin, 3.5 KB OTP, 256 RAM, 16 I/O, Projected EOL: 2034-02-10 RoHS: Compliant pbFree: Yes |
1976 Alternates Available |
|
$9.5700 / $12.9800 | Buy Now |
|
Ameya Holding Limited | 2660 |
|
RFQ | ||
DISTI #
HT12-100SAS/12ST49
|
Avnet Silica | (Alt: HT12-100SAS/12ST49) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HT12-100SAS/12ST49
HT12-100SAS/12ST49 CAD Models
HT12-100SAS/12ST49 Part Data Attributes:
|
HT12-100SAS/12ST49
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT12-100SAS/12ST49
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-11-17 | |
Bus Compatibility | UART | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |