Part Details for HT786A by Wilcoxon Sensing Technologies
Overview of HT786A by Wilcoxon Sensing Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT786A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ3354
|
Newark | Sensor, Top Exit, 100 Mv/G, Panel Rohs Compliant: Yes |Amphenol Wilcoxon HT786A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$369.2400 / $394.4300 | Buy Now |
DISTI #
2053-HT786A-ND
|
DigiKey | ACCEL IEPE SENSOR 100MV/G 5% Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$359.6690 / $371.8400 | Buy Now |
DISTI #
71859882
|
RS | High-temperature (150C) accelerometer, 100mV/g sensitivity, 5% tolerance | Wilcoxon Sensing Technologies HT786A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$349.5300 / $371.8400 | Buy Now |
DISTI #
WILHT786A
|
Heilind Electronics | HT, GEN PURPOSE, VIBRATION, TOP EXIT, CASE ISO, MIL-C-5015 | Americas - 7 in Stock |
|
$431.8548 / $453.8136 | Buy Now |
DISTI #
WILHT786A
|
Interstate Connecting Components | HT, GEN PURPOSE, VIBRATION, TOP EXIT, CASE ISO, MIL-C-5015 | 2 |
|
$431.8548 / $453.8136 | Buy Now |
DISTI #
3653220
|
element14 Asia-Pacific | SENSOR, TOP EXIT, 100 MV/G, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$352.8910 / $358.9366 | Buy Now |
DISTI #
3653220
|
Farnell | SENSOR, TOP EXIT, 100 MV/G, PANEL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 2 |
|
$240.6105 | Buy Now |