Part Details for HTAT-12/3-0-SP by TE Connectivity
Overview of HTAT-12/3-0-SP by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTAT-12/3-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8064
|
Newark | Heat Shrink Tubing, 12Mm, 4:1, Black, Shrink Ratio:4:1, I.d. Supplied - Imperial:0.472", I.d. Supplied - Metric:12Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:246.07Ft, Length - Metric:75M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity HTAT-12/3-0-SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$803.9300 / $829.8000 | Buy Now |
DISTI #
7465234002
|
Avnet Americas | AMP7465234002 - Cable Rools/Shrink Tubing (Alt: 7465234002) RoHS: Compliant Min Qty: 1575 Package Multiple: 1575 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NB07394001
|
Avnet Americas | AMP7465234002 - Cable Rools/Shrink Tubing (Alt: NB07394001) RoHS: Compliant Min Qty: 6825 Package Multiple: 75 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9179 / $5.3863 | Buy Now |
DISTI #
NB07394001
|
Avnet Americas | AMP7465234002 - Tape and Reel (Alt: NB07394001) RoHS: Compliant Min Qty: 6825 Package Multiple: 75 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$4.9179 / $5.3863 | Buy Now |
DISTI #
650-HTAT-12/3-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HTAT-12/3-0-SP PRICE PER METER RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
DISTI #
RYCHTAT-12/3-0-SP
|
Heilind Electronics | HEAT SHRINK TUBING 12MM:4MM HTAT-12/3-0-SP | Americas - 6525 in Stock |
|
$5.7398 / $6.0048 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool RoHS: Compliant | 0 |
|
$4.9500 / $14.5100 | Buy Now |
DISTI #
NB07394001
|
TTI | Heat Shrink Tubing & Sleeves HTAT-12/3-0-SP Min Qty: 6825 Package Multiple: 75 Container: Spool | Americas - 0 |
|
$4.8300 | Buy Now |
DISTI #
NB07394001
|
Avnet Americas | AMP7465234002 - Cable Rools/Shrink Tubing (Alt: NB07394001) RoHS: Compliant Min Qty: 6825 Package Multiple: 75 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9179 / $5.3863 | Buy Now |
DISTI #
NB07394001
|
Avnet Americas | AMP7465234002 - Tape and Reel (Alt: NB07394001) RoHS: Compliant Min Qty: 6825 Package Multiple: 75 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$4.9179 / $5.3863 | Buy Now |