Part Details for HTB-32I-R by Eaton Corporation
Overview of HTB-32I-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTB-32I-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTB-32I-R
|
Avnet Americas | Fuse Holder 20A 250V Solder Lug Panel Mount Carton - Bulk (Alt: HTB-32I-R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9776 / $6.6314 | Buy Now |
DISTI #
504-HTB-32I-R
|
Mouser Electronics | Fuse Holder FUSEHOLDER RoHS: Not Compliant | 3 |
|
$6.3600 / $13.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$6.0700 | Buy Now |
DISTI #
HTB-32I-R
|
TTI | Fuse Holder FUSEHOLDER Min Qty: 10 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$7.4400 / $7.5900 | Buy Now |
DISTI #
HTB-32I-R
|
Avnet Americas | Fuse Holder 20A 250V Solder Lug Panel Mount Carton - Bulk (Alt: HTB-32I-R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9776 / $6.6314 | Buy Now |