Part Details for HTCM-SCE-TP-1/4-4H-9 by TE Connectivity
Overview of HTCM-SCE-TP-1/4-4H-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTCM-SCE-TP-1/4-4H-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M5820
|
Newark | Htcm-Sce-Tp-1/4-4H-9 |Raychem Te Connectivity HTCM-SCE-TP-1/4-4H-9 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
HTCM-SCE-TP-1/4-4H-9-ND
|
DigiKey | WIRE MARKER CBL TIE 10.4X51.4MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1641 In Stock |
|
$2.4848 / $4.6000 | Buy Now |
DISTI #
A11348-000
|
Avnet Americas | Cable Accessories Marker Tag Fluoropolymer White - Bulk (Alt: A11348-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$2.2598 / $2.5514 | Buy Now |
DISTI #
650-HTCMSCETP1/44H9
|
Mouser Electronics | Wire Labels & Markers TIE-ON MRKR 1/4" WH PRICE PER PC RoHS: Compliant | 6250 |
|
$2.3900 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Tie Cross Linked Fluoropolymer White RoHS: Compliant |
10370 In Stock |
|
$1.8900 / $3.0100 | Buy Now |
DISTI #
83144117
|
Verical | Cable Markers Printable Tie Cross Linked Fluoropolymer White RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1804 | Americas - 10370 |
|
$3.9130 | Buy Now |
DISTI #
A11348-000
|
TTI | Wire Labels & Markers HTCM-SCE-TP-1/4-4H-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1000 In Stock |
|
$1.8900 / $2.5300 | Buy Now |
DISTI #
RYCHTCM-SCE-TP-1/4-4H-9
|
Interstate Connecting Components | A11348-000 3-1200450-4 | 0 |
|
$2.6800 | Buy Now |
DISTI #
000000000002276103
|
Sager | Wire Labels & Markers TIE-ON MRKR 1/4 WH PRICE PER PC Min Qty: 1 | 0 |
|
$2.3300 / $2.6600 | Buy Now |
|
Master Electronics | Cable Markers Printable Tie Cross Linked Fluoropolymer White RoHS: Compliant |
10370 In Stock |
|
$1.8900 / $3.0100 | Buy Now |
Part Details for HTCM-SCE-TP-1/4-4H-9
HTCM-SCE-TP-1/4-4H-9 CAD Models
HTCM-SCE-TP-1/4-4H-9 Part Data Attributes
|
HTCM-SCE-TP-1/4-4H-9
TE Connectivity
Buy Now
|
Compare Parts:
HTCM-SCE-TP-1/4-4H-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |