There are no models available for this part yet.
Overview of HTCM-SCETP-1/4-4H-9-34034 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-340-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for HTCM-SCETP-1/4-4H-9-34034 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-HTCM-SCETP-1/4-4H-9-34034-ND
|
DigiKey | HTCM-SCETP-1/4-4H-9-34034 Min Qty: 2500 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3008 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $6.2000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.2600 / $6.2000 | Buy Now |