There are no models available for this part yet.
Overview of HTEC8-1100-01-L-DV-A-BL-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for HTEC8-1100-01-L-DV-A-BL-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HTEC8-1100-01-L-DV
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Trays (Alt: HTEC8-1100-01-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-HC8110001LDVABLK
|
Mouser Electronics | Samtec 0.80 mm Rugged High-Speed Edge Card Connectors | 0 |
|
$6.5900 / $11.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8300 / $12.5200 | Buy Now | ||
DISTI #
000000000007198691
|
Sager | 0.80 MM RUGGED HIGH-SPEED EDGE CARD CONNECTORS Min Qty: 1 | 0 |
|
$7.5300 / $11.1900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.8300 / $12.5200 | Buy Now |