Part Details for HTEC8-1100-01-S-DV-A-K by Samtec Inc
Overview of HTEC8-1100-01-S-DV-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HTEC8-1100-01-S-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTEC8-1100-01-S-DV-A-K-ND
|
DigiKey | 0.80 MM RUGGED HIGH-SPEED EDGE C Min Qty: 28 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8207 | Buy Now |
DISTI #
HTEC8-1100-01-S-DV
|
Avnet Americas | Connector High Speed Edge Card Socket 200 Position 0.8mm Solder Straight Surface Mount - Trays (Alt: HTEC8-1100-01-S-DV) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.5100 / $10.7300 | Buy Now |
DISTI #
200-HTEC81101SDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm 100P Rugged High-Speed Edge Card RoHS: Compliant | 0 |
|
$5.9800 / $10.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $11.9200 | Buy Now |
DISTI #
HTEC8-1100-01-S-DV-A-K
|
Avnet Asia | Connector High Speed Edge Card Socket 200 Position 0.8mm Solder Straight Surface Mount (Alt: HTEC8-1100-01-S-DV-A-K) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3700 / $11.9200 | Buy Now |
DISTI #
5e1f26651c150b8ad497c13a
|
Samtec | 0.80 mm Generate™ Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tray | 0 |
|
$4.9600 / $10.7300 | Buy Now |