Part Details for HTEC8-150-01-L-DV-K-TR by Samtec Inc
Overview of HTEC8-150-01-L-DV-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HTEC8-150-01-L-DV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTEC8-150-01-L-DV-K-TR-ND
|
DigiKey | 0.80 MM RUGGED HIGH-SPEED EDGE C Min Qty: 275 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9826 | Buy Now |
DISTI #
HTEC8-150-01-L-DV-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.57mm Card Thickness 100 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HTEC8-150-01-L-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$5.5800 / $7.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7200 / $7.9500 | Buy Now | |
DISTI #
HTEC8-150-01-L-DV-
|
Avnet Americas | Connector High-Speed Card Edge Receptacle 1.57mm Card Thickness 100 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HTEC8-150-01-L-DV-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$5.5800 / $7.9500 | Buy Now |
DISTI #
000000000006249953
|
Sager | Headers & Wire Housings 0.80 mm Rugged High-Speed Edge Card Connectors Min Qty: 1 | 0 |
|
$5.2100 / $7.9500 | Buy Now |
|
Master Electronics | 0 |
|
$3.7200 / $7.9500 | Buy Now | |
DISTI #
5e1f1ec11c150b8ad48d057b
|
Samtec | 0.80 mm Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.7200 / $7.9500 | Buy Now |
DISTI #
HTEC8-150-01-L-DV-K-TR
|
Toby Electronics | HTEC8 - Samtec 0.80 mm Rugged High-Speed Edge Card Connectors Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$3.5498 / $7.2050 | Buy Now |