Part Details for HTEC8-160-01-L-DV-A-BL by Samtec Inc
Overview of HTEC8-160-01-L-DV-A-BL by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTEC8-160-01-L-DV-A-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTEC8-160-01-L-DV-
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Trays (Alt: HTEC8-160-01-L-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.4300 / $7.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2900 / $9.4300 | Buy Now | |
DISTI #
HTEC8-160-01-L-DV-
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Trays (Alt: HTEC8-160-01-L-DV-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.4300 / $7.5300 | Buy Now |
DISTI #
000000000007219152
|
Sager | 0.80 MM RUGGED HIGH-SPEED EDGE CARD CONNECTORS Min Qty: 1 | 0 |
|
$5.1300 / $7.5300 | Buy Now |
|
Master Electronics | 0 |
|
$4.2900 / $9.4300 | Buy Now | |
DISTI #
6537ac8beebddd960f0c428e
|
Samtec | 0.80 mm Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$3.9200 / $7.5300 | Buy Now |
DISTI #
HTEC8-160-01-L-DV-A-BL
|
Toby Electronics | HTEC8 - Samtec 0.80 mm Rugged High-Speed Edge Card Connectors Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$3.8046 / $6.9534 | Buy Now |