Part Details for HTEC8-170-01-L-DV-A-K-TR by Samtec Inc
Overview of HTEC8-170-01-L-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HTEC8-170-01-L-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTEC8-170-01-L-DV-
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Tape and Reel (Alt: HTEC8-170-01-L-DV-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$4.8300 / $6.8700 | Buy Now |
DISTI #
200-HTEC817001LDVAKT
|
Mouser Electronics | Samtec 0.80 mm Rugged High-Speed Edge Card Connectors | 0 |
|
$3.8700 / $4.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $6.9200 | Buy Now |
DISTI #
000000000007198709
|
Sager | 0.80 MM RUGGED HIGH-SPEED EDGE CARD CONNECTORS Min Qty: 1 | 0 |
|
$4.5100 / $6.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3300 / $6.9200 | Buy Now |
DISTI #
64c7ae559f4bacc0f2b948c7
|
Samtec | 0.80 mm Generate™ Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.2250 / $6.8720 | Buy Now |