Part Details for HTMS-122-03-L-S-RA by Samtec Inc
Overview of HTMS-122-03-L-S-RA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-122-03-L-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4984
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-122-03-L-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$3.0000 / $7.5700 | Buy Now |
DISTI #
612-HTMS-122-03-L-S-RA-ND
|
DigiKey | CONN HDR .050" 12POS Min Qty: 20 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0710 | Buy Now |
DISTI #
HTMS-122-03-L-S-RA
|
Avnet Americas | Conn Unshrouded HDR 22 POS 1.27mm Solder RA Through Hole Tube - Rail/Tube (Alt: HTMS-122-03-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 111 Factory Stock |
|
$2.9300 / $4.6300 | Buy Now |
DISTI #
200-HTMS12203LSRA
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.1600 / $4.6300 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $4.6300 | Buy Now |
DISTI #
HTMS-122-03-L-S-RA
|
Avnet Americas | Conn Unshrouded HDR 22 POS 1.27mm Solder RA Through Hole Tube - Rail/Tube (Alt: HTMS-122-03-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 111 Factory Stock |
|
$2.9300 / $4.6300 | Buy Now |
|
Powell Electronics | Through-hole Micro Min Qty: 1 | 67 |
|
$2.9300 / $4.6300 | Buy Now |
DISTI #
000000000005043427
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 111 |
|
$2.6800 / $4.6300 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.6500 / $4.6300 | Buy Now |
DISTI #
5cd8f382cd7c1c4c3845a185
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 111 |
|
$1.6500 / $4.6300 | Buy Now |
Part Details for HTMS-122-03-L-S-RA
HTMS-122-03-L-S-RA CAD Models
HTMS-122-03-L-S-RA Part Data Attributes:
|
HTMS-122-03-L-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-122-03-L-S-RA
Samtec Inc
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |