Part Details for HTMS-123-01-F-D-SM by Samtec Inc
Overview of HTMS-123-01-F-D-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-123-01-F-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTMS-123-01-F-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 46 POS 1.27mm Solder ST SMD - Bulk (Alt: HTMS-123-01-F-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.3300 / $4.9500 | Buy Now |
DISTI #
000000000003200043
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.3300 / $4.9500 | Buy Now |
Part Details for HTMS-123-01-F-D-SM
HTMS-123-01-F-D-SM CAD Models
HTMS-123-01-F-D-SM Part Data Attributes
|
HTMS-123-01-F-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-123-01-F-D-SM
Samtec Inc
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTMS-123-01-F-D-SM
This table gives cross-reference parts and alternative options found for HTMS-123-01-F-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTMS-123-01-F-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KG46BPR00HTAH-P1-22-H2-21 | Board Connector, 46 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Hypertronics Corporation | HTMS-123-01-F-D-SM vs KG46BPR00HTAH-P1-22-H2-21 |
D02-9822301 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Harwin | HTMS-123-01-F-D-SM vs D02-9822301 |
HTMS-123-02-G-D-SM | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | HTMS-123-01-F-D-SM vs HTMS-123-02-G-D-SM |
KG46BPS00HTAH-P2-21-H1-22 | Board Connector, 46 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | Hypertronics Corporation | HTMS-123-01-F-D-SM vs KG46BPS00HTAH-P2-21-H1-22 |
HTMS-123-51-F-D-SM | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | HTMS-123-01-F-D-SM vs HTMS-123-51-F-D-SM |
HTMS-123-51-G-D-SM | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | HTMS-123-01-F-D-SM vs HTMS-123-51-G-D-SM |
HTMS-123-56-G-D-SM | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | HTMS-123-01-F-D-SM vs HTMS-123-56-G-D-SM |
D02-9822305 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Harwin | HTMS-123-01-F-D-SM vs D02-9822305 |
HTMS-123-01-T-D-SM | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | HTMS-123-01-F-D-SM vs HTMS-123-01-T-D-SM |
KG46BPR00HTH-P1-22-H2-21 | Board Connector, 46 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Hypertronics Corporation | HTMS-123-01-F-D-SM vs KG46BPR00HTH-P1-22-H2-21 |