Part Details for HTMS-150-02-S-D-SM by Samtec Inc
Overview of HTMS-150-02-S-D-SM by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-150-02-S-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5250
|
Newark | Through-Hole Micro Header, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec HTMS-150-02-S-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$7.2800 / $14.6600 | Buy Now |
DISTI #
612-HTMS-150-02-S-D-SM-ND
|
DigiKey | CONN HDR .050" 30POS Min Qty: 9 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9322 | Buy Now |
DISTI #
HTMS-150-02-S-D-SM
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: HTMS-150-02-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 66 Factory Stock |
|
$7.1300 / $10.7100 | Buy Now |
DISTI #
200-HTMS15002SDSM
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$5.2500 / $10.7100 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip | 0 |
|
$5.6000 / $11.0400 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 44 |
|
$10.7100 / $713.0000 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip | 0 |
|
$5.6000 / $11.0400 | Buy Now |
DISTI #
5cd8f3ebcd7c1c4c38461f91
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 66 |
|
$4.0000 / $10.7100 | Buy Now |