-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5294
|
Newark | Connector, Header, 14 Position, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Surface Mount, Product Range:Htst Series Rohs Compliant: Yes |Samtec HTST-107-01-L-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 149 |
|
$1.8500 / $2.8600 | Buy Now |
DISTI #
50AJ8277
|
Newark | Connector, Header, 14Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Surface Mount, Product Range:Htst Series Rohs Compliant: Yes |Samtec HTST-107-01-L-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 191 |
|
$2.4900 / $3.6500 | Buy Now |
DISTI #
38AH0495
|
Newark | Conn Shrd Hdr Hdr 14 Pos 2.54Mm Sldr St Smd Rohs Compliant: Yes |Samtec HTST-107-01-L-DV-P-TR Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.7000 | Buy Now |
DISTI #
58AJ2260
|
Newark | Conn, Header, 14Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Surface Mount, Product Range:Htst Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec HTST-107-01-L-DV-P-TR Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5100 / $3.8400 | Buy Now |
DISTI #
SAM13194CT-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
486 In Stock |
|
$2.1499 / $4.4200 | Buy Now |
DISTI #
200-HTST10701LDVPTR
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 591 |
|
$1.9100 / $3.9100 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant |
2719 In Stock |
|
$1.0700 / $3.9100 | Buy Now |
DISTI #
56184272
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD T/R Min Qty: 13 Package Multiple: 1 Date Code: 2121 | Americas - 2639 |
|
$2.2614 / $5.1788 | Buy Now |
|
Powell Electronics | .100 High-Temp S Min Qty: 1 | 89 |
|
$1.9100 / $3.9100 | Buy Now |
DISTI #
HTST-107-01-L-DV-P-TR
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-107-01-L-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTST-107-01-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-107-01-L-DV-P-TR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.4 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |