Part Details for HTST-110-02-L-D by Samtec Inc
Overview of HTST-110-02-L-D by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTST-110-02-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4816
|
Newark | Header, 2.54Mm, Vertical Though Hole, 20 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Htst Series Rohs Compliant: Yes |Samtec HTST-110-02-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$1.5700 / $3.0300 | Buy Now |
DISTI #
612-HTST-110-02-L-D-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7900 | Buy Now |
DISTI #
HTST-110-02-L-D
|
Avnet Americas | Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, HTST - Bulk (Alt: HTST-110-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 Factory Stock |
|
$1.5500 / $3.2700 | Buy Now |
DISTI #
200-HTST11002LD
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 30 |
|
$0.7800 / $3.2700 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.7800 / $3.2700 | Buy Now |
DISTI #
HTST-110-02-L-D
|
Avnet Americas | Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, HTST - Bulk (Alt: HTST-110-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 Factory Stock |
|
$1.5500 / $3.2700 | Buy Now |
|
Powell Electronics | .100 High-Temp Shroude Min Qty: 1 | 84 |
|
$1.5500 / $3.2700 | Buy Now |
DISTI #
000000000002596087
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 140 |
|
$1.4000 / $3.2700 | Buy Now |
|
Master Electronics | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.7800 / $3.2700 | Buy Now |
DISTI #
HTST-110-02-L-D
|
Toby Electronics | HTST - Samtec 2.54mm High-Temp Shrouded Through Hole Terminal Strip Cable Mate Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.7505 / $2.1641 | Buy Now |