Part Details for HTST-111-04-F-D-RA by Samtec Inc
Overview of HTST-111-04-F-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTST-111-04-F-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTST-111-04-F-D-RA-ND
|
DigiKey | CONN HEADER R/A 22POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HTST-111-04-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTST-111-04-F-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.1700 / $1.7600 | Buy Now |
DISTI #
HTST-111-04-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTST-111-04-F-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HTST-111-04-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTST-111-04-F-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003201946
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.1700 / $1.7600 | Buy Now |
Part Details for HTST-111-04-F-D-RA
HTST-111-04-F-D-RA CAD Models
HTST-111-04-F-D-RA Part Data Attributes
|
HTST-111-04-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-111-04-F-D-RA
Samtec Inc
Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |