Part Details for HTSW-101-08-F-S-RA by Samtec Inc
Overview of HTSW-101-08-F-S-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-101-08-F-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTSW-101-08-F-S-RA-ND
|
DigiKey | CONN HEADER R/A 1POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2100 | Buy Now |
DISTI #
HTSW-101-08-F-S-RA
|
Avnet Americas | Conn Unshrouded HDR 1 POS Solder RA Through Hole - Bulk (Alt: HTSW-101-08-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0500 / $0.1300 | Buy Now |
DISTI #
200-HTSW10108FSRA
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.0400 / $0.1300 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.0400 / $0.1300 | Buy Now |
DISTI #
HTSW-101-08-F-S-RA
|
Avnet Americas | Conn Unshrouded HDR 1 POS Solder RA Through Hole - Bulk (Alt: HTSW-101-08-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0500 / $0.1300 | Buy Now |
DISTI #
000000000003856995
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.0400 / $0.1300 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.0400 / $0.1300 | Buy Now |
DISTI #
5cd8f42acd7c1c4c3846690a
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0400 / $0.1300 | Buy Now |
Part Details for HTSW-101-08-F-S-RA
HTSW-101-08-F-S-RA CAD Models
HTSW-101-08-F-S-RA Part Data Attributes:
|
HTSW-101-08-F-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-101-08-F-S-RA
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.122 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 6.3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for HTSW-101-08-F-S-RA
This table gives cross-reference parts and alternative options found for HTSW-101-08-F-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-101-08-F-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-101-23-S-S | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE | Samtec Inc | HTSW-101-08-F-S-RA vs HTSW-101-23-S-S |