Part Details for HTSW-104-06-TM-S-LL by Samtec Inc
Overview of HTSW-104-06-TM-S-LL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-104-06-TM-S-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5793
|
Newark | Header, 4 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-104-06-TM-S-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 563 |
|
$0.2100 / $0.5210 | Buy Now |
DISTI #
612-HTSW-104-06-TM-S-LL-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7100 | Buy Now |
DISTI #
HTSW-104-06-TM-S-L
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-104-06-TM-S-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 563 Factory Stock |
|
$0.2300 / $0.5400 | Buy Now |
DISTI #
200-HTSW10406TMSLL
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.1400 / $0.5400 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1400 / $0.5400 | Buy Now |
DISTI #
HTSW-104-06-TM-S-L
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-104-06-TM-S-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 563 Factory Stock |
|
$0.2300 / $0.5400 | Buy Now |
DISTI #
HTSW-104-06-TM-S-L
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-104-06-TM-S-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 563 Factory Stock |
|
$0.2300 / $0.5400 | Buy Now |
|
Powell Electronics | High Temperature P Min Qty: 1 | 338 |
|
$0.2300 / $0.5400 | Buy Now |
DISTI #
000000000002188230
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 563 |
|
$0.2100 / $0.5400 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1400 / $0.5400 | Buy Now |
Part Details for HTSW-104-06-TM-S-LL
HTSW-104-06-TM-S-LL CAD Models
HTSW-104-06-TM-S-LL Part Data Attributes
|
HTSW-104-06-TM-S-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-104-06-TM-S-LL
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |