Part Details for HTSW-126-24-G-S by Samtec Inc
Overview of HTSW-126-24-G-S by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HTSW-126-24-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC6963
|
Newark | Header, 26 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-126-24-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$1.8900 / $3.6600 | Buy Now |
DISTI #
612-HTSW-126-24-G-S-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6000 | Buy Now |
DISTI #
HTSW-126-24-G-S
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole, HTSW Series - Bulk (Alt: HTSW-126-24-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 Factory Stock |
|
$1.8600 / $3.9700 | Buy Now |
DISTI #
200-HTSW12624GS
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.2800 / $3.9700 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.9000 / $3.9700 | Buy Now |
DISTI #
HTSW-126-24-G-S
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole, HTSW Series - Bulk (Alt: HTSW-126-24-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 Factory Stock |
|
$1.8600 / $3.9700 | Buy Now |
|
Powell Electronics | High Temperature PCB H Min Qty: 1 | 75 |
|
$1.8600 / $3.9700 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.9000 / $3.9700 | Buy Now |
DISTI #
5cd8f4b0cd7c1c4c38470790
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 125 |
|
$0.9000 / $3.9700 | Buy Now |
Part Details for HTSW-126-24-G-S
HTSW-126-24-G-S CAD Models
HTSW-126-24-G-S Part Data Attributes:
|
HTSW-126-24-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-126-24-G-S
Samtec Inc
Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL | |
Terminal Length | 0.265 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |