Part Details for HTSW-135-22-T-D-RA by Samtec Inc
Overview of HTSW-135-22-T-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HTSW-135-22-T-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T3352
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 70 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec HTSW-135-22-T-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$3.1200 / $5.6100 | Buy Now |
DISTI #
612-HTSW-135-22-T-D-RA-ND
|
DigiKey | CONN HEADER R/A 70POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2500 | Buy Now |
DISTI #
HTSW-135-22-T-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 70 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTSW-135-22-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 Factory Stock |
|
$3.0600 / $5.0100 | Buy Now |
DISTI #
200-HTSW13522TDRA
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.4700 / $5.0100 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$1.4700 / $5.0100 | Buy Now |
DISTI #
HTSW-135-22-T-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 70 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTSW-135-22-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 Factory Stock |
|
$3.0600 / $5.0100 | Buy Now |
DISTI #
HTSW-135-22-T-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 70 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HTSW-135-22-T-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 Factory Stock |
|
$3.0600 / $5.0100 | Buy Now |
|
Powell Electronics | High Temperature PC Min Qty: 1 | 26 |
|
$3.0600 / $5.0100 | Buy Now |
DISTI #
000000000002189963
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 43 |
|
$2.7400 / $5.0100 | Buy Now |
DISTI #
3753048
|
Farnell | HEADER, 2.54MM, THT, R/A, 70WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$4.0086 | Buy Now |
Part Details for HTSW-135-22-T-D-RA
HTSW-135-22-T-D-RA CAD Models
HTSW-135-22-T-D-RA Part Data Attributes
|
HTSW-135-22-T-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-135-22-T-D-RA
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.24 inch | |
Body Depth | 0.26 inch | |
Body Length | 3.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |