Part Details for HU2G122MCAS8WPEC by AIC Tech Inc
Overview of HU2G122MCAS8WPEC by AIC Tech Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HU2G122MCAS8WPEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4193-HU2G122MCAS8WPEC-ND
|
DigiKey | CAP ALUM 1200UF 20% 400V SNAP Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
19 In Stock |
|
$10.7464 / $16.1600 | Buy Now |