Part Details for HUF75545P3 by onsemi
Overview of HUF75545P3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75545P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUF75545P3-ND
|
DigiKey | MOSFET N-CH 80V 75A TO220-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
2080 In Stock |
|
$1.2795 / $2.9500 | Buy Now |
DISTI #
HUF75545P3
|
Avnet Americas | Trans MOSFET N-CH 80V 75A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: HUF75545P3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.2272 / $1.4648 | Buy Now |
DISTI #
512-HUF75545P3
|
Mouser Electronics | MOSFET 75a 80V 0.010 Ohm N-Ch MOSFET RoHS: Compliant | 0 |
|
$1.2700 / $2.7400 | Order Now |
DISTI #
70462143
|
RS | Fairchild HUF75545P3 N-channel MOSFET Transistor, 75 A, 55 V, 3-Pin TO-220AB | ON Semiconductor HUF75545P3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.7100 | RFQ |
|
Future Electronics | N-Channel 80 V 0.01 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 20Tube |
|
$1.3100 / $1.4900 | Buy Now |
|
Future Electronics | N-Channel 80 V 0.01 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3100 / $1.4900 | Buy Now |
|
Rochester Electronics | N-Channel UltraFET Power MOSFET 80V, 75A, 10mOhm RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.2300 / $1.4400 | Buy Now |
DISTI #
HUF75545P3
|
Avnet Americas | Trans MOSFET N-CH 80V 75A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: HUF75545P3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.2272 / $1.4648 | Buy Now |
DISTI #
HUF75545P3
|
TME | Transistor: N-MOSFET, unipolar, 80V, 73A, 270W, TO220AB Min Qty: 1 | 122 |
|
$1.6800 / $2.4400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 496 |
|
$2.8171 / $2.9942 | Buy Now |
Part Details for HUF75545P3
HUF75545P3 CAD Models
HUF75545P3 Part Data Attributes
|
HUF75545P3
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75545P3
onsemi
N-Channel UltraFET Power MOSFET 80V, 75A, 10mΩ, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 270 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75545P3
This table gives cross-reference parts and alternative options found for HUF75545P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75545P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75545P3 | 75A, 80V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | HUF75545P3 vs HUF75545P3 |
HUF75545P3 | Power Field-Effect Transistor, 75A I(D), 80V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | HUF75545P3 vs HUF75545P3 |
HUF75545P3_NL | 75A, 80V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Rochester Electronics LLC | HUF75545P3 vs HUF75545P3_NL |