Part Details for HUF76143S3 by Fairchild Semiconductor Corporation
Overview of HUF76143S3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF76143S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HUF76143S3-ND
|
DigiKey | MOSFET N-CHANNEL 30V 75A Min Qty: 398 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.7500 | Buy Now |
|
Rochester Electronics | HUF76143 - 75A, 30V, N-Channel Power MOSFET, TO-220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1294 |
|
$0.6478 / $0.7621 | Buy Now |