Part Details for HUM2015B by Microchip Technology Inc
Overview of HUM2015B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for HUM2015B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUM2015B-ND
|
DigiKey | AXIAL DIODE 1500V 13W Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HUM2015B
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$53.5700 / $65.9100 | Buy Now |
|
Onlinecomponents.com | Diode PIN Switch 1.5KV 2-Pin Style B | 11 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 9 |
|
RFQ | ||
|
NAC | Pin - Pkg RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for HUM2015B
HUM2015B CAD Models
HUM2015B Part Data Attributes
|
HUM2015B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HUM2015B
Microchip Technology Inc
Pin Diode, 1500V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, AXIAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | SWITCHING | |
Breakdown Voltage-Min | 1500 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 4 pF | |
Diode Capacitance-Nom | 3.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.2 Ω | |
Diode Res Test Current | 500 mA | |
Diode Res Test Frequency | 4 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 30 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 13 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HUM2015B
This table gives cross-reference parts and alternative options found for HUM2015B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUM2015B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUM2015B | Pin Diode, 1500V V(BR), Silicon, HERMETIC SEALED, AXIAL PACKAGE-2 | Microsemi Corporation | HUM2015B vs HUM2015B |
HUM2015BE3 | Pin Diode, Silicon, HERMETIC SEALED, AXIAL PACKAGE-2 | Microsemi Corporation | HUM2015B vs HUM2015BE3 |