Part Details for HV232FG-G by Microchip Technology Inc
Overview of HV232FG-G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV232FG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5120
|
Newark | 8-Channel High Voltage Analog Switch With Bleed Resistors 48 Lqfp 7X7X1.4Mm Tray Rohs Compliant: Yes |Microchip HV232FG-G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4100 | Buy Now |
DISTI #
HV232FG-G-ND
|
DigiKey | IC ULTRASOUND SWITCH 1:1 48LQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9 In Stock |
|
$22.2800 | Buy Now |
DISTI #
HV232FG-G
|
Avnet Americas | Analog Switch Octal SPST 48-Pin LQFP - Trays (Alt: HV232FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$16.9000 / $22.2800 | Buy Now |
DISTI #
70483788
|
RS | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH WITH BLEED RESISTORS48 LQFP 7x7x1.4mm TRAY | Microchip Technology Inc. HV232FG-G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9100 / $36.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$17.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7500 / $48.3700 | Buy Now |
|
NAC | 8-CHANNEL HIGH VOLTAGE ANALOG SWITCH WITH BLEED RESISTORS - Package: 48 LQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$17.4900 / $20.4900 | Buy Now |
DISTI #
HV232FG-G
|
EBV Elektronik | Analog Switch Octal SPST 48-Pin LQFP (Alt: HV232FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.7500 / $48.3700 | Buy Now |
Part Details for HV232FG-G
HV232FG-G CAD Models
HV232FG-G Part Data Attributes
|
HV232FG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV232FG-G
Microchip Technology Inc
OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.40 MM HEIGHT, GREEN, LQFP/TQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | -30 V | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Neg Supply Voltage-Max (Vsup) | -160 V | |
Neg Supply Voltage-Min (Vsup) | -40 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 0.95 Ω | |
On-state Resistance-Max (Ron) | 19 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HV232FG-G
This table gives cross-reference parts and alternative options found for HV232FG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV232FG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV232FG-G | SPST, 8 Func, 1 Channel, CMOS, PQFP48, 1.40 MM HEIGHT, GREEN, LQFP/TQFP-48 | Supertex Inc | HV232FG-G vs HV232FG-G |