Part Details for HV2601FG-G-M931 by Microchip Technology Inc
Overview of HV2601FG-G-M931 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HV2601FG-G-M931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0982
|
Newark | 16-Ch Low Charge Injection High Voltage Analog Switch 48 Lqfp 7X7X1.4Mm T/R Rohs Compliant: Yes |Microchip HV2601FG-G-M931 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.3500 | Buy Now |
DISTI #
HV2601FG-G-M931-ND
|
DigiKey | IC SWITCH SPST 38 OHM 48LQFP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.7800 | Buy Now |
DISTI #
HV2601FG-G-M931
|
Avnet Americas | Analog Switch Hexadecimal SPST 48-Pin LQFP T/R - Tape and Reel (Alt: HV2601FG-G-M931) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$18.7800 / $24.7800 | Buy Now |
DISTI #
579-HV2601FG-G-M931
|
Mouser Electronics | Analog Switch ICs 16 Chan Low Charge Analog Switch RoHS: Compliant | 0 |
|
$18.7800 | Order Now |
DISTI #
HV2601FG-G-M931
|
Microchip Technology Inc | 16-CH LOW CHARGE INJECTION HIGH VOLTAGE ANALOG SWITCH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
615 Alternates Available |
|
$17.9500 / $24.7800 | Buy Now |
DISTI #
70574061
|
RS | 16-CH LOW CHARGE INJECTION HIGH VOLTAGE ANALOG SWITCH | Microchip Technology Inc. HV2601FG-G-M931 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0500 / $34.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$16.3100 | Buy Now |
|
Onlinecomponents.com | 16-CH Low Charge Injection High Voltage Analog Switch 48 LQFP 7X7X1.4MM T/r Rohs Compliant: Yes | Alternative Product Available |
|
$17.1500 / $50.3300 | Buy Now |
DISTI #
HV2601FG-G-M931
|
Avnet Americas | Analog Switch Hexadecimal SPST 48-Pin LQFP T/R - Tape and Reel (Alt: HV2601FG-G-M931) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$18.7800 / $24.7800 | Buy Now |
|
Ameya Holding Limited | 615 |
|
RFQ |
Part Details for HV2601FG-G-M931
HV2601FG-G-M931 CAD Models
HV2601FG-G-M931 Part Data Attributes:
|
HV2601FG-G-M931
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2601FG-G-M931
Microchip Technology Inc
SGL POLE SGL THROW SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-03-02 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Normal Position | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HV2601FG-G-M931
This table gives cross-reference parts and alternative options found for HV2601FG-G-M931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2601FG-G-M931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV2601FG-G | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQFP48 | Microchip Technology Inc | HV2601FG-G-M931 vs HV2601FG-G |