-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC5758
|
Newark | 32-Ch 200V No Hv Mux (Spst), No Bleed Rs 132 Tfbga 12X12X1.20Mm Tray Rohs Compliant: Yes |Microchip HV2803/AHA Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4400 | Buy Now |
DISTI #
HV2803/AHA-ND
|
DigiKey | HV MUX (SPST) Min Qty: 1 Lead time: 4 Weeks Container: Tray |
27 In Stock |
|
$35.5375 / $44.1400 | Buy Now |
DISTI #
HV2803/AHA
|
Avnet Americas | MCCHV2803/AHA - Trays (Alt: HV2803/AHA) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$33.4300 / $44.1400 | Buy Now |
DISTI #
579-HV2803/AHA
|
Mouser Electronics | Analog Switch ICs 32-Ch 200V No HV MUX (SPST), No Bleed Rs RoHS: Compliant | 341 |
|
$35.5300 / $44.1400 | Buy Now |
DISTI #
HV2803/AHA
|
Microchip Technology Inc | Low Harmonic Distortion, 32-ch SPST HV Analog SW, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
765 Alternates Available |
|
$29.3000 / $44.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$34.2600 | Buy Now |
|
Onlinecomponents.com | 32-Channel, High-Voltage Analog Switch | 672 Factory Stock |
|
$35.2900 / $96.6600 | Buy Now |
|
Quest Components | 4 |
|
$117.6246 / $130.6940 | Buy Now | |
DISTI #
HV2803/AHA
|
Avnet Americas | MCCHV2803/AHA - Trays (Alt: HV2803/AHA) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$33.4300 / $44.1400 | Buy Now |
|
Ameya Holding Limited | 765 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV2803/AHA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2803/AHA
Microchip Technology Inc
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-12-14 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | -100 V | |
JESD-30 Code | S-PBGA-B132 | |
Length | 12 mm | |
Neg Supply Voltage-Max (Vsup) | -4.5 V | |
Neg Supply Voltage-Min (Vsup) | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Normal Position | NO | |
Number of Channels | 32 | |
Number of Functions | 16 | |
Number of Terminals | 132 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA132,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |