Part Details for HV5122PJ-G by Microchip Technology Inc
Overview of HV5122PJ-G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HV5122PJ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5161
|
Newark | 32-Channel, W/Open Drain Outputs, 220V 44 Plcc 16.6X16.6X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV5122PJ-G Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $6.2400 | Buy Now |
DISTI #
HV5122PJ-G-ND
|
DigiKey | IC 32BIT SRL PARALLEL 220V 44PLC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
37 In Stock |
|
$5.8500 / $7.3100 | Buy Now |
DISTI #
HV5122PJ-G
|
Avnet Americas | Shift Register Single 32-Bit Serial to Parallel 44-Pin PLCC Tube - Rail/Tube (Alt: HV5122PJ-G) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$5.5200 / $7.3100 | Buy Now |
DISTI #
689-HV5122PJ-G
|
Mouser Electronics | Serial to Parallel Logic Converters 220V 32Ch Open D Out RoHS: Compliant | 1 |
|
$5.8500 / $7.3100 | Buy Now |
DISTI #
HV5122PJ-G
|
Microchip Technology Inc | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V, Projected EOL: 2034-03-03 RoHS: Compliant pbFree: Yes |
3403 Alternates Available |
|
$5.2800 / $7.3100 | Buy Now |
DISTI #
70454421
|
RS | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V44 PLCC TUBE | Microchip Technology Inc. HV5122PJ-G RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $11.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$6.0800 | Buy Now |
|
Onlinecomponents.com | Shift Register - Open Drain Output - 1 Element - 32 Bits per Element - Serial to Parallel - 10.8 to 13.2V Supply - 44-PLCC Package - Lead (Pb)-free. RoHS: Compliant | 3402 Factory Stock |
|
$5.6900 / $6.5900 | Buy Now |
|
Ameya Holding Limited | IC 32BIT SRL PARALLEL 220V 44PLC | 3403 |
|
RFQ | |
|
NAC | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V - Package: 44 PLCC 16.6x16.6x4.4mm CTUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 2727 |
|
$5.7100 / $6.8800 | Buy Now |
Part Details for HV5122PJ-G
HV5122PJ-G CAD Models
HV5122PJ-G Part Data Attributes:
|
HV5122PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5122PJ-G
Microchip Technology Inc
EL DISPLAY DRIVER, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.05 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV5122PJ-G
This table gives cross-reference parts and alternative options found for HV5122PJ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5122PJ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5122PJ-GM903 | EL DISPLAY DRIVER | Microchip Technology Inc | HV5122PJ-G vs HV5122PJ-GM903 |