-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EL DISPLAY DRIVER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5176
|
Newark | 32-Channel, W/Open Drain Outputs, 220V 44 Pqfp 10X10X2.35Mm Tray Rohs Compliant: Yes |Microchip HV5522PG-G Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $7.0700 | Buy Now |
DISTI #
HV5522PG-G-ND
|
DigiKey | IC 32BIT SRL CMOS 220V 44QFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
84 In Stock |
|
$6.2500 / $8.2600 | Buy Now |
DISTI #
HV5522PG-G
|
Avnet Americas | Shift Register w/Latch Single 32-Bit Serial to Parallel 44-Pin PQFP Tray - Trays (Alt: HV5522PG-G) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.2500 / $8.2600 | Buy Now |
DISTI #
689-HV5522PG-G
|
Mouser Electronics | Serial to Parallel Logic Converters 220V 32Ch Open D Out RoHS: Compliant | 79 |
|
$6.2500 / $8.2600 | Buy Now |
DISTI #
HV5522PG-G
|
Microchip Technology Inc | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V, Projected EOL: 2034-05-24 RoHS: Compliant pbFree: Yes |
111 Alternates Available |
|
$5.9800 / $8.2600 | Buy Now |
DISTI #
70454397
|
RS | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V44 PQFP 10x10x2.35mm TRAY | Microchip Technology Inc. HV5522PG-G RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8000 / $11.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | Shift Register 1 Element 32 Bit - 44-PQFP (10x10) - Serial to Parallel - Surface Mount. RoHS: Compliant |
41 In Stock 96 Factory Stock |
|
$5.3500 / $6.5200 | Buy Now |
DISTI #
HV5522PG-G
|
Avnet Americas | Shift Register w/Latch Single 32-Bit Serial to Parallel 44-Pin PQFP Tray - Trays (Alt: HV5522PG-G) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.2500 / $8.2600 | Buy Now |
|
Ameya Holding Limited | IC 32BIT SRL CMOS 220V 44QFP | 111 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV5522PG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5522PG-G
Microchip Technology Inc
EL DISPLAY DRIVER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 2.45 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MO-112AA-2, QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for HV5522PG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5522PG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV5522PG | EL Driver, 32-Segment, CMOS, PQFP44, PLASTIC, QFP-44 | Supertex Inc | HV5522PG-G vs HV5522PG |
HV5522PG-GM919 | EL DISPLAY DRIVER | Microchip Technology Inc | HV5522PG-G vs HV5522PG-GM919 |