Part Details for HV7022PJ-C-G by Microchip Technology Inc
Overview of HV7022PJ-C-G by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV7022PJ-C-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5200
|
Newark | 34-Channel, 230V, Symmetric Row Driver 44 Plcc 16.6X16.6X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV7022PJ-C-G Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5200 / $12.6400 | Buy Now |
DISTI #
HV7022PJ-C-G-ND
|
DigiKey | IC 34BIT SRL PARALLEL 230V 44PLC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
23 In Stock |
|
$11.8750 / $14.7800 | Buy Now |
DISTI #
HV7022PJ-C-G
|
Avnet Americas | Shift Register Single Serial to Parallel 44-Pin PLCC Tube - Rail/Tube (Alt: HV7022PJ-C-G) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
$11.1800 / $14.7800 | Buy Now |
DISTI #
689-HV7022PJ-C-G
|
Mouser Electronics | Display Drivers & Controllers 230V 34Ch Symmetric RoHS: Compliant | 44 |
|
$11.8700 / $13.8600 | Buy Now |
DISTI #
HV7022PJ-C-G
|
Microchip Technology Inc | 34-CHANNEL, 230V, SYMMETRIC ROW DRIVER, Projected EOL: 2034-05-13 RoHS: Compliant pbFree: Yes |
1254 Alternates Available |
|
$10.6800 / $14.7800 | Buy Now |
DISTI #
70452235
|
RS | 34-CHANNEL, 230V, SYMMETRIC ROW DRIVER44 PLCC TUBE | Microchip Technology Inc. HV7022PJ-C-G RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5900 / $24.2300 | RFQ |
|
Future Electronics | HV7022 Series 230 V 1200 mW Single Output SMT Symmetric Row Motor Driver PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 81 Package Multiple: 27 Container: Tube | 0Tube |
|
$12.0200 / $12.2700 | Buy Now |
|
Onlinecomponents.com | Shift Register - 1 Element - 34 Bit - 44-PLCC RoHS: Compliant |
32 In Stock 1242 Factory Stock |
|
$11.2900 / $13.7100 | Buy Now |
|
Ameya Holding Limited | IC 34BIT SRL PARALLEL 230V 44PLC | 1254 |
|
RFQ | |
|
NAC | 34-CHANNEL, 230V, SYMMETRIC ROW DRIVER - Package: 44 PLCC 16.6x16.6x4.4mm CTUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 | 999 |
|
$11.5900 / $13.9700 | Buy Now |
Part Details for HV7022PJ-C-G
HV7022PJ-C-G CAD Models
HV7022PJ-C-G Part Data Attributes:
|
HV7022PJ-C-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV7022PJ-C-G
Microchip Technology Inc
EL DISPLAY DRIVER, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 230 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm | |
fmax-Min | 4 MHz |